MAX319CSA+ | |
---|---|
DigiKey Part Number | MAX319CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX319CSA+ |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX319CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥55.01100 | ¥550.11 |
25 | ¥52.45240 | ¥1,311.31 |
100 | ¥45.54440 | ¥4,554.44 |
300 | ¥43.49790 | ¥13,049.37 |
500 | ¥39.65988 | ¥19,829.94 |
1,000 | ¥34.54240 | ¥34,542.40 |
2,500 | ¥33.26305 | ¥83,157.62 |