ADG779BKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG779BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG779BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG779BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG779BKSZ-REEL7 |
Description | IC SWITCH SPDT X 1 5OHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG779BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 3ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23400 | ¥182.34 |
25 | ¥17.20440 | ¥430.11 |
100 | ¥14.65940 | ¥1,465.94 |
250 | ¥13.76456 | ¥3,441.14 |
500 | ¥12.04394 | ¥6,021.97 |
1,000 | ¥9.97935 | ¥9,979.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.29109 | ¥27,873.27 |
6,000 | ¥8.94696 | ¥53,681.76 |