LF398S8#PBF | |
---|---|
DigiKey Part Number | LF398S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LF398S8#PBF |
Description | IC SAMPL/HOLD 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LF398S8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.00500 | ¥440.05 |
25 | ¥41.60400 | ¥1,040.10 |
100 | ¥36.05750 | ¥3,605.75 |
300 | ¥34.20833 | ¥10,262.50 |
500 | ¥30.69498 | ¥15,347.49 |
1,000 | ¥25.88732 | ¥25,887.32 |
2,500 | ¥24.59296 | ¥61,482.40 |