Sample and Hold Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,674 In Stock | 1 : ¥17.82000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,391 In Stock | 1 : ¥49.01000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
347 In Stock | 1 : ¥249.50000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 4 MHz | 50 nA | - | 4mA | 5 mA | 21.6 V | 26.4 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
65 In Stock | 1 : ¥446.70000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 15 MHz | 100 nA | - | 9.5mA | 5 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
211 In Stock 3,528 Factory | 1 : ¥533.72000 Tube | - | Tube | Active | Sample and Hold | 1 | - | 105V/µs | - | 40 MHz | 2.5 µA | 2 mV | 20mA | 25 mA | 4.5 V | 10 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,782 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.78360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,951 In Stock 395,000 Factory | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥10.30772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample and Hold | 1 | - | - | - | - | - | 3.6 mV | 9mA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 8-WFDFN | 8-µDFN (2x2) | ||
1,678 In Stock | 1 : ¥17.08000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
764 In Stock | 1 : ¥23.32000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 5 nA | 1 mV | 4.5mA | - | 10 V | 36 V | -25°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
866 In Stock | 1 : ¥24.47000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 1 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,790 In Stock | 1 : ¥49.01000 Cut Tape (CT) 2,500 : ¥22.88483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
121 In Stock | 1 : ¥49.92000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
359 In Stock | 1 : ¥114.12000 Bulk | - | Bulk | Active | Sample and Hold | 1 | - | - | - | - | 5 nA | 1 mV | 4.5mA | - | 10 V | 36 V | -55°C ~ 125°C | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
438 In Stock 480 Factory | 1 : ¥232.50000 Tube | - | Tube | Active | Sample and Hold | 1 | - | 45V/µs | 2 MHz | - | 100 nA | 500 µV | 11mA | 10 mA | 27 V | 40 V | 0°C ~ 75°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
263 In Stock | 1 : ¥299.25000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 4 MHz | 50 nA | - | 4mA | 5 mA | 21.6 V | 26.4 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3 In Stock | 1 : ¥563.85000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 15 MHz | 100 nA | - | 9.5mA | 5 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | - | - | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
12 In Stock | 1 : ¥1,050.94000 Tube | - | Tube | Active | Sample and Hold | 1 | - | 3V/µs | - | 1.5 MHz | 1.5 µA | 2 mV | 3mA | 25 mA | 18 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CDIP | ||
7 In Stock | 1 : ¥1,268.58000 Tube | - | Tube | Active | Sample and Hold | 4 | - | - | - | 4 MHz | 100 nA | - | 18mA | 5 mA | 21.6 V | 26.4 V | 0°C ~ 70°C | - | - | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
211 In Stock | 1 : ¥93.10000 Bulk | - | Bulk | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
0 In Stock 1,672 Marketplace | Active | - | Bulk Tube | Active | Sample and Hold | 1 | - | 10V/µs | - | 2 MHz | 2 nA | 2 mV | 10mA | 50 mA | 10 V | 36 V | -55°C ~ 125°C | - | - | Surface Mount | 20-CLCC | 20-CLCC (8.89x8.89) | ||
5 In Stock | 1 : ¥1,326.29000 Tube | - | Tube | Active | Sample and Hold | 4 | - | - | - | 4 MHz | 100 nA | - | 18mA | 5 mA | 21.6 V | 26.4 V | -40°C ~ 85°C | - | - | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
2,500 In Stock | 2,500 : ¥8.88810 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Sample and Hold | 1 | - | - | - | - | 5 nA | 1 mV | 4.5mA | - | 10 V | 36 V | -25°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
490 In Stock 1,546 Marketplace | 1 : ¥142.52000 Bulk | - | Bulk Bulk | Active | Sample and Hold | 1 | - | - | - | - | 5 nA | 1 mV | 4.5mA | - | 10 V | 36 V | -55°C ~ 125°C | - | - | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
0 In Stock Check Lead Time | 1 : ¥2,913.50000 Tube | - | Tube | Active | Sample and Hold | 1 | - | 3V/µs | - | 1.5 MHz | 1.5 µA | 2 mV | 3mA | 25 mA | 18 V | 44 V | -55°C ~ 125°C | - | - | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CDIP | ||
0 In Stock Check Lead Time | 1 : ¥3,589.65000 Tube | - | Tube | Active | Sample and Hold | 4 | - | - | - | 4 MHz | 100 nA | - | 18mA | 5 mA | 21.6 V | 26.4 V | -55°C ~ 125°C | - | - | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP |