TLV1805QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV1805QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV1805QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV1805QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1805QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1805QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 3.3V ~ 40V, ±1.65V ~ 20V | |
Voltage - Input Offset (Max) | 4.5mV @ 40V | |
Current - Input Bias (Max) | 500pA | |
Current - Output (Typ) | 85mA @ 40V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | 60dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 250ns (Typ) | |
Hysteresis | 15mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.44000 | ¥84.40 |
25 | ¥8.00960 | ¥200.24 |
100 | ¥6.57930 | ¥657.93 |
250 | ¥6.15044 | ¥1,537.61 |
500 | ¥5.43538 | ¥2,717.69 |
1,000 | ¥4.29110 | ¥4,291.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.00499 | ¥12,014.97 |
6,000 | ¥3.80474 | ¥22,828.44 |
15,000 | ¥3.66170 | ¥54,925.50 |