TLV1702AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-43697-2-ND - Tape & Reel (TR) 296-43697-1-ND - Cut Tape (CT) 296-43697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1702AQDGKRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1702AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.36900 | ¥20,922.50 |
5,000 | ¥8.05903 | ¥40,295.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.42400 | ¥164.24 |
25 | ¥15.49960 | ¥387.49 |
100 | ¥13.20410 | ¥1,320.41 |
250 | ¥12.39852 | ¥3,099.63 |
500 | ¥10.84874 | ¥5,424.37 |
1,000 | ¥8.98893 | ¥8,988.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.86100 | ¥158.61 |
25 | ¥14.96800 | ¥374.20 |
100 | ¥12.75150 | ¥1,275.15 |
250 | ¥11.97352 | ¥2,993.38 |
500 | ¥10.47686 | ¥5,238.43 |
1,000 | ¥8.68080 | ¥8,680.80 |