TLV9361QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9361QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9361QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9361QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9361QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE, 40-V 10.6-MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9361QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92100 | ¥69.21 |
25 | ¥6.57120 | ¥164.28 |
100 | ¥5.39710 | ¥539.71 |
250 | ¥5.04508 | ¥1,261.27 |
500 | ¥4.45858 | ¥2,229.29 |
1,000 | ¥3.51987 | ¥3,519.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28526 | ¥9,855.78 |
6,000 | ¥3.12099 | ¥18,725.94 |
15,000 | ¥3.00366 | ¥45,054.90 |