Limit Switches

Results: 149
Circuit
SPDTSPST-NO
Switch Function
Off-MomOn-Mom
Actuator Type
Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Mounting Type
Chassis MountThrough HoleThrough Hole, Right Angle
Termination Style
PC PinQuick Connect - 0.110" (2.8mm)Solder Lug
Operating Force
12gf18gf20gf25gf35gf40gf50gf80gf90gf95gf130gf350gf
Release Force
5gf10gf16gf20gf22gf30gf38gf40gf45gf75gf170gf
Operating Position
0.413" (10.5mm)0.512" (13.00mm)0.646" (16.4mm)
Pretravel
0.041" (1.05mm)0.157" (4.0mm)0.161" (4.1mm)0.178" (4.5mm)0.256" (6.5mm)
Differential Travel
0.002" (0.05mm)0.031" (0.80mm)0.035" (0.9mm)0.047" (1.2mm)
Overtravel
0.015" (0.4mm)0.031" (0.8mm)0.039" (1.0mm)0.045" (1.1mm)0.059" (1.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
149Results
Applied FiltersRemove All

Showing
of 149
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
SM3CQF0802L04
SM3CQF3502L04
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
208
In Stock
1 : ¥10.18000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
50gf
22gf
0.413" (10.5mm)
0.256" (6.5mm)
0.047" (1.2mm)
0.059" (1.5mm)
-40°C ~ 120°C
SM3AQF0802L01
SM3AQF0802L01
SWITCH LIMIT SPST-NO 5A 125V
CIT Relay and Switch
153
In Stock
1 : ¥9.77000
Bag
Bag
Active
SPST-NO
Off-Mom
5A (AC)
125 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
20gf
10gf
0.413" (10.5mm)
0.157" (4.0mm)
0.035" (0.9mm)
0.031" (0.8mm)
-40°C ~ 120°C
SM3CQF0802L03
SM3CQF3502L03
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
147
In Stock
1 : ¥10.59000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Roller
Chassis Mount
Solder Lug
-
-
95gf
38gf
0.646" (16.4mm)
0.161" (4.1mm)
0.031" (0.80mm)
0.039" (1.0mm)
-40°C ~ 120°C
SM3CQF1303L01
SM3CQF3503L01
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
400
In Stock
1 : ¥10.92000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Through Hole
PC Pin
-
-
90gf
45gf
0.413" (10.5mm)
0.157" (4.0mm)
0.035" (0.9mm)
0.031" (0.8mm)
-40°C ~ 120°C
SM3_4L01
SM3AQF0804L01
SWITCH LIMIT SPST-NO 5A 125V
CIT Relay and Switch
350
In Stock
1 : ¥11.41000
Bag
Bag
Active
SPST-NO
Off-Mom
5A (AC)
125 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
20gf
10gf
0.413" (10.5mm)
0.157" (4.0mm)
0.035" (0.9mm)
0.031" (0.8mm)
-40°C ~ 120°C
SM3_1L03
SM3AQF0801L03
SWITCH LIMIT SPST-NO 5A 125V
CIT Relay and Switch
109
In Stock
1 : ¥11.74000
Bag
Bag
Active
SPST-NO
Off-Mom
5A (AC)
125 V
Lever, Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
18gf
5gf
0.646" (16.4mm)
0.161" (4.1mm)
0.031" (0.80mm)
0.039" (1.0mm)
-40°C ~ 120°C
SM3CQF0803L01
SM3CQF0803L01
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
480
In Stock
1 : ¥12.48000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Through Hole
PC Pin
-
-
20gf
10gf
0.413" (10.5mm)
0.157" (4.0mm)
0.035" (0.9mm)
0.031" (0.8mm)
-40°C ~ 120°C
SM3CQF1303L04
SM3CQF1303L04
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
334
In Stock
1 : ¥12.73000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Through Hole
PC Pin
-
-
25gf
10gf
0.413" (10.5mm)
0.256" (6.5mm)
0.047" (1.2mm)
0.059" (1.5mm)
-40°C ~ 120°C
SM3_4L01
SM3CQF0805L01
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
439
In Stock
1 : ¥12.97000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
20gf
10gf
0.413" (10.5mm)
0.157" (4.0mm)
0.035" (0.9mm)
0.031" (0.8mm)
-40°C ~ 120°C
SM3_5L01
SM3CQF0804L01
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
393
In Stock
1 : ¥12.97000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
20gf
10gf
0.413" (10.5mm)
0.157" (4.0mm)
0.035" (0.9mm)
0.031" (0.8mm)
-40°C ~ 120°C
SM3CQF0804L04
SM3CQF0804L04
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
178
In Stock
1 : ¥13.38000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
12gf
5gf
0.413" (10.5mm)
0.256" (6.5mm)
0.047" (1.2mm)
0.059" (1.5mm)
-40°C ~ 120°C
SM3_1L04
SM3CQF0801L04
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
226
In Stock
1 : ¥9.03000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
12gf
5gf
0.413" (10.5mm)
0.256" (6.5mm)
0.047" (1.2mm)
0.059" (1.5mm)
-40°C ~ 120°C
SM3_1L03
SM3CQF1301L03
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
110
In Stock
1 : ¥9.19000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
40gf
20gf
0.646" (16.4mm)
0.161" (4.1mm)
0.031" (0.80mm)
0.039" (1.0mm)
-40°C ~ 120°C
SM3_1L03
SM3CQF0801L03
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
209
In Stock
1 : ¥9.36000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
18gf
5gf
0.646" (16.4mm)
0.161" (4.1mm)
0.031" (0.80mm)
0.039" (1.0mm)
-40°C ~ 120°C
SM3_3L00
SM3CQF3503L00
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
143
In Stock
1 : ¥10.18000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Round (Pin Plunger)
Through Hole
PC Pin
-
-
350gf
170gf
0.413" (10.5mm)
0.041" (1.05mm)
0.002" (0.05mm)
0.015" (0.4mm)
-40°C ~ 120°C
SM3CQF0801L02
SM3CQF3501L02
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
228
In Stock
1 : ¥11.08000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Simulated Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
95gf
30gf
0.512" (13.00mm)
0.178" (4.5mm)
0.035" (0.9mm)
0.045" (1.1mm)
-40°C ~ 120°C
SM3AQF0804L03
SM3AQF0804L03
SWITCH LIMIT SPST-NO 5A 125V
CIT Relay and Switch
234
In Stock
1 : ¥12.23000
Bag
Bag
Active
SPST-NO
Off-Mom
5A (AC)
125 V
Lever, Roller
Through Hole, Right Angle
PC Pin
-
-
18gf
5gf
0.646" (16.4mm)
0.161" (4.1mm)
0.031" (0.80mm)
0.039" (1.0mm)
-40°C ~ 120°C
SM3CQF0805L04
SM3CQF0805L04
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
200
In Stock
1 : ¥13.38000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
12gf
5gf
0.413" (10.5mm)
0.256" (6.5mm)
0.047" (1.2mm)
0.059" (1.5mm)
-40°C ~ 120°C
SM3_2L02
SM3CQF3502L02
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
148
In Stock
1 : ¥6.98000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Simulated Roller
Chassis Mount
Solder Lug
-
-
95gf
30gf
0.512" (13.00mm)
0.178" (4.5mm)
0.035" (0.9mm)
0.045" (1.1mm)
-40°C ~ 120°C
SM3_1L04
SM3CQF3501L04
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
293
In Stock
1 : ¥7.96000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
50gf
22gf
0.413" (10.5mm)
0.256" (6.5mm)
0.047" (1.2mm)
0.059" (1.5mm)
-40°C ~ 120°C
SM3_1L03
SM3CQF3501L03
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
260
In Stock
1 : ¥8.21000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
95gf
38gf
0.646" (16.4mm)
0.161" (4.1mm)
0.031" (0.80mm)
0.039" (1.0mm)
-40°C ~ 120°C
SM3CQF0802L00
SM3CQF3502L00
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
46
In Stock
1 : ¥9.03000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
-
-
350gf
170gf
0.413" (10.5mm)
0.041" (1.05mm)
0.002" (0.05mm)
0.015" (0.4mm)
-40°C ~ 120°C
SM3AQF0802L04
SM3AQF0802L04
SWITCH LIMIT SPST-NO 5A 125V
CIT Relay and Switch
67
In Stock
1 : ¥10.18000
Bag
Bag
Active
SPST-NO
Off-Mom
5A (AC)
125 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
12gf
5gf
0.413" (10.5mm)
0.256" (6.5mm)
0.047" (1.2mm)
0.059" (1.5mm)
-40°C ~ 120°C
SM3_1L00
SM3CQF0801L00
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
99
In Stock
1 : ¥11.74000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Round (Pin Plunger)
Chassis Mount
Quick Connect - 0.110" (2.8mm)
-
-
80gf
40gf
0.413" (10.5mm)
0.041" (1.05mm)
0.002" (0.05mm)
0.015" (0.4mm)
-40°C ~ 120°C
SM3CQF0802L01
SM3CQF3502L01
SWITCH LIMIT SPDT 5A 125V
CIT Relay and Switch
65
In Stock
1 : ¥6.90000
Bag
Bag
Active
SPDT
On-Mom
5A (AC)
125 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
90gf
45gf
0.413" (10.5mm)
0.157" (4.0mm)
0.035" (0.9mm)
0.031" (0.8mm)
-40°C ~ 120°C
Showing
of 149

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.