SM3AQF0802L01 | |
---|---|
DigiKey Part Number | 2449-SM3AQF0802L01-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0802L01 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 20gf | |
Release Force | 10gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.031" (0.8mm) | |
Operating Temperature | -40°C ~ 120°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥9.20300 | ¥92.03 |
25 | ¥8.83720 | ¥220.93 |
50 | ¥8.46760 | ¥423.38 |
200 | ¥8.09940 | ¥1,619.88 |
400 | ¥6.44285 | ¥2,577.14 |
600 | ¥5.89053 | ¥3,534.32 |
1,000 | ¥5.70647 | ¥5,706.47 |
5,000 | ¥5.15425 | ¥25,771.25 |