SM3CQF3503L01 | |
---|---|
DigiKey Part Number | 2449-SM3CQF3503L01-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3503L01 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | 45gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.031" (0.8mm) | |
Operating Temperature | -40°C ~ 120°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥9.89080 | ¥247.27 |
50 | ¥9.47880 | ¥473.94 |
100 | ¥9.06580 | ¥906.58 |
250 | ¥7.21156 | ¥1,802.89 |
500 | ¥6.59356 | ¥3,296.78 |
1,000 | ¥6.38741 | ¥6,387.41 |
5,000 | ¥5.76930 | ¥28,846.50 |