SM3AQF0802L04 | |
---|---|
DigiKey Part Number | 2449-SM3AQF0802L04-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0802L04 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | 5.000gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.256" (6.5mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.059" (1.5mm) | |
Operating Temperature | -40°C ~ 120°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.59700 | ¥95.97 |
25 | ¥9.21440 | ¥230.36 |
50 | ¥8.83020 | ¥441.51 |
100 | ¥8.44590 | ¥844.59 |
250 | ¥6.71832 | ¥1,679.58 |
500 | ¥6.14236 | ¥3,071.18 |
1,000 | ¥5.95050 | ¥5,950.50 |
5,000 | ¥5.37462 | ¥26,873.10 |