SM3CQF0803L01 | |
---|---|
DigiKey Part Number | 2449-SM3CQF0803L01-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF0803L01 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 20gf | |
Release Force | 10gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.031" (0.8mm) | |
Operating Temperature | -40°C ~ 120°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥11.28320 | ¥282.08 |
50 | ¥10.81360 | ¥540.68 |
200 | ¥10.34275 | ¥2,068.55 |
400 | ¥8.22738 | ¥3,290.95 |
600 | ¥7.52210 | ¥4,513.26 |
1,000 | ¥7.28709 | ¥7,287.09 |
5,000 | ¥6.58188 | ¥32,909.40 |