SM3CQF0805L04 | |
---|---|
DigiKey Part Number | 2449-SM3CQF0805L04-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF0805L04 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | 5.000gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.256" (6.5mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.059" (1.5mm) | |
Operating Temperature | -40°C ~ 120°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.60200 | ¥126.02 |
25 | ¥12.09760 | ¥302.44 |
50 | ¥11.59520 | ¥579.76 |
200 | ¥11.09105 | ¥2,218.21 |
400 | ¥8.82235 | ¥3,528.94 |
600 | ¥8.06612 | ¥4,839.67 |
1,000 | ¥7.81398 | ¥7,813.98 |
5,000 | ¥7.05781 | ¥35,289.05 |