Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 2A (AC), 4A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 121°C | |||
0 In Stock Check Lead Time | 50 : ¥9,114.38220 Bulk | Bulk | Active | SPDT | On-Mom | 3A (DC) | - | 28 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 198gf | - | - | 0.028" (0.7mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -184°C ~ 260°C | |||
0 In Stock Check Lead Time | 10 : ¥10,906.53100 Bulk | Bulk | Active | SPDT | On-Mom | 4A (AC), 2.5A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 260°C | |||
0 In Stock Check Lead Time | 10 : ¥16,042.40900 Bulk | Bulk | Active | SPDT | On-Mom | 1A (DC) | - | 28 V | Lever, Roller | Chassis Mount | Cable Leads | - | - | 1360gf | 170gf | - | 0.012" (0.3mm) | 0.030" (0.76mm) | 0.050" (1.27mm) | - | |||
0 In Stock Check Lead Time | 10 : ¥2,258.96200 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC), 3A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Wire Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 260°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 1A (DC) | - | 28 V | Lever, Straight | Chassis Mount | Wire Leads | - | Sealed - Hermetically | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -184°C ~ 149°C | |||
0 In Stock Check Lead Time | 50 : ¥2,824.12080 Bulk | Bulk | Active | SPDT | On-Mom | 4A (AC), 2.5A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 260°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 1A (AC), 3A (DC) | 115 V | 28 V | Lever, Formed | Chassis Mount | Solder Lug | - | - | 255gf | 56gf | 0.075" (1.9mm) | 0.030" (0.8mm) | 0.030" (0.76mm) | 0.120" (3.05mm) | -65°C ~ 125°C | |||
0 In Stock | 10 : ¥5,773.18200 Bulk | Bulk | Active | SPDT | On-Mom | 2.5A (AC), 4A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -184°C ~ 260°C | |||
0 In Stock Check Lead Time | 10 : ¥6,217.05400 Bulk | Bulk | Active | SPST-NC | On-Mom | 2A (AC), 4A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.76mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥6,935.55000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (DC) | - | 28 V | Lever, Straight | Chassis Mount | Solder Lug | - | Sealed - Hermetically | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.004" (0.1mm) | 0.003" (0.076mm) | -65°C ~ 121°C | |||
0 In Stock | 10 : ¥6,724.77100 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 2A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 121°C | |||
0 In Stock Check Lead Time | 10 : ¥6,850.82000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.015" (0.4mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 399°C | |||
0 In Stock Check Lead Time | 10 : ¥7,012.71100 Bulk | Bulk | Active | SPDT | On-Mom | 4A (AC), 2.5A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 260°C | |||
0 In Stock Check Lead Time | 10 : ¥8,337.70200 Bulk | Bulk | Active | SPDT | On-Mom | 4A (AC), 2.5A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.76mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 260°C | |||
0 In Stock | 10 : ¥10,782.02600 Bulk | Bulk | Active | SPDT | On-Mom | 1A (DC) | - | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 121°C | |||
0 In Stock | 10 : ¥11,260.73900 Bulk | Bulk | Active | SPDT | On-Mom | 4A (AC), 2.5A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 260°C | |||
0 In Stock | 10 : ¥12,330.33100 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | - | 28 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 255gf | 57gf | 0.280" (7.1mm) | - | 0.018" (0.45mm) | 0.008" (0.2mm) | -65°C ~ 260°C | |||
0 In Stock Check Lead Time | 10 : ¥12,600.18600 Bulk | Bulk | Active | SPDT | On-Mom | 4A (AC), 2.5A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 260°C | |||
0 In Stock | 10 : ¥12,906.54100 Bulk | Bulk | Active | SPST-NC | On-Mom | 1A (AC), 3A (DC) | 115 V | 28 V | Lever, Formed | Chassis Mount | Cable Leads | - | - | 170gf | 28gf | 0.059" (1.5mm) | - | 0.025" (0.6mm) | 0.050" (1.27mm) | -65°C ~ 260°C | |||
0 In Stock Check Lead Time | 10 : ¥18,271.25000 Bulk | Bulk | Active | SPDT | On-Mom, Off-Mom | 500mA (DC) | - | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 198gf | 28gf | - | - | 0.006" (0.15mm) | 0.003" (0.076mm) | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 10 : ¥19,189.20500 Bulk | Bulk | Active | DPDT | On-Mom | 4A (DC) | - | 28 V | Lever, Roller | Chassis Mount | Cable Leads | - | - | 425gf | 56gf | 0.540" (13.72mm) | - | 0.040" (1.0mm) | 0.025" (0.6mm) | -65°C ~ 121°C | |||
0 In Stock Check Lead Time | 10 : ¥37,330.87600 Bulk | Bulk | Active | - | - | - | - | - | Lever, Straight | Chassis Mount | - | - | - | - | - | - | - | - | - | -65°C ~ 260°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 2A (AC), 4A (DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 198gf | 28gf | 0.330" (8.4mm) | 0.030" (0.8mm) | 0.006" (0.15mm) | 0.006" (0.15mm) | -184°C ~ 121°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 1A (AC/DC) | 115 V | 28 V | Lever, Straight | Chassis Mount | Cable Leads | - | - | 42gf | 4.000gf | 0.406" (10.3mm) | 0.125" (3.2mm) | 0.056" (1.42mm) | 0.025" (0.6mm) | -54°C ~ 399°C |