39HM165 | |
---|---|
DigiKey Part Number | 39HM165-ND |
Manufacturer | |
Manufacturer Product Number | 39HM165 |
Description | SWITCH SNAP ACTION SPDT 1A 115V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Formed | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 255gf | |
Release Force | 56gf | |
Operating Position | 0.075" (1.9mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.120" (3.05mm) | |
Operating Temperature | -65°C ~ 125°C | |
Electrical Life | - | |
Mechanical Life | - |