4HM49 | |
---|---|
DigiKey Part Number | 4HM49-ND |
Manufacturer | |
Manufacturer Product Number | 4HM49 |
Description | SWITCH SNAP ACT SPST-NO 1A 28V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | Sealed - Hermetically | |
Operating Force | 198gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.003" (0.076mm) | |
Operating Temperature | -184°C ~ 149°C | |
Electrical Life | - | |
Mechanical Life | - |