5HM6 | |
---|---|
DigiKey Part Number | 5HM6-ND |
Manufacturer | |
Manufacturer Product Number | 5HM6 |
Description | SWITCH SNAP ACT SPDT 2.5A 115V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2.5A (AC), 4A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.003" (0.076mm) | |
Operating Temperature | -184°C ~ 260°C | |
Electrical Life | - | |
Mechanical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5,773.18200 | ¥57,731.82 |