56HM32 | |
---|---|
DigiKey Part Number | 56HM32-ND |
Manufacturer | |
Manufacturer Product Number | 56HM32 |
Description | SWITCH SNAP ACTION SPDT 1A 115V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.003" (0.076mm) | |
Operating Temperature | -65°C ~ 399°C | |
Electrical Life | - | |
Mechanical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6,850.82000 | ¥68,508.20 |