20HM28

DigiKey Part Number
480-20HM28-ND
Manufacturer
Manufacturer Product Number
20HM28
Description
SWITCH SNAP ACTION BASIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Switch Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
-
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-65°C ~ 260°C
Electrical Life
-
Mechanical Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥37,330.87600¥373,308.76