QLS6B-FKW-CNSNSF043 | |
---|---|
DigiKey Part Number | QLS6B-FKW-CNSNSF043TR-ND - Tape & Reel (TR) QLS6B-FKW-CNSNSF043CT-ND - Cut Tape (CT) QLS6B-FKW-CNSNSF043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLS6B-FKW-CNSNSF043 |
Description | LED RGB 6PLCC SMD R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QLS6B-FKW-CNSNSF043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.90mm x 3.95mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.1V Blue | |
Current - Test | 14mA Red, 12mA Green, 16mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 4.45mm L x 1.30mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.41700 | ¥34.17 |
100 | ¥3.15820 | ¥315.82 |
1,000 | ¥2.82504 | ¥2,825.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82507 | ¥8,475.21 |