IN-P32TATRGB | |
---|---|
DigiKey Part Number | 1830-1116-2-ND - Tape & Reel (TR) 1830-1116-1-ND - Cut Tape (CT) 1830-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32TATRGB |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | IN-P32TATRGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48080 | ¥148.08 |
1,000 | ¥1.15909 | ¥1,159.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06252 | ¥2,125.04 |
6,000 | ¥0.96591 | ¥5,795.46 |
10,000 | ¥0.90151 | ¥9,015.10 |
50,000 | ¥0.83712 | ¥41,856.00 |
100,000 | ¥0.80492 | ¥80,492.00 |