TSML1020 | |
---|---|
DigiKey Part Number | 751-1221-2-ND - Tape & Reel (TR) 751-1221-1-ND - Cut Tape (CT) 751-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSML1020 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3mW/sr @ 20mA 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TSML1020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.28800 | ¥52.88 |
100 | ¥3.57380 | ¥357.38 |
500 | ¥2.90236 | ¥1,451.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69621 | ¥2,696.21 |
2,000 | ¥2.52730 | ¥5,054.60 |
3,000 | ¥2.44300 | ¥7,329.00 |
5,000 | ¥2.34980 | ¥11,749.00 |
7,000 | ¥2.29547 | ¥16,068.29 |
10,000 | ¥2.24331 | ¥22,433.10 |
25,000 | ¥2.13132 | ¥53,283.00 |