3012 | |
---|---|
DigiKey Part Number | 36-3012-ND |
Manufacturer | |
Manufacturer Product Number | 3012 |
Description | BATT RETAINER COIN 16MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1612, 1616, 1620, 1632 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
25 | ¥4.46280 | ¥111.57 |
100 | ¥3.38650 | ¥338.65 |
250 | ¥2.99164 | ¥747.91 |
500 | ¥2.43602 | ¥1,218.01 |
1,000 | ¥2.27962 | ¥2,279.62 |
2,500 | ¥2.07124 | ¥5,178.10 |