BK-868 | |
---|---|
DigiKey Part Number | BK-868-ND |
Manufacturer | |
Manufacturer Product Number | BK-868 |
Description | BATT RETAINER COIN 16MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-868 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1616, 1620, 1632, F3 iButton® | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.160" (4.06mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.11300 | ¥41.13 |
500 | ¥2.94618 | ¥1,473.09 |
1,000 | ¥2.75702 | ¥2,757.02 |
5,000 | ¥2.33168 | ¥11,658.40 |