AM2520F3C03-P22 | |
---|---|
DigiKey Part Number | 754-2207-2-ND - Tape & Reel (TR) 754-2207-1-ND - Cut Tape (CT) 754-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520F3C03-P22 |
Description | 2.5X2.0MM INFRARED SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 8mW/sr @ 50mA 20° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520F3C03-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.71810 | ¥171.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.34464 | ¥1,344.64 |
2,000 | ¥1.23255 | ¥2,465.10 |
5,000 | ¥1.12049 | ¥5,602.45 |
10,000 | ¥1.04580 | ¥10,458.00 |
25,000 | ¥1.00845 | ¥25,211.25 |
50,000 | ¥0.97110 | ¥48,555.00 |