S25HL01GTFAMHI010 | |
---|---|
DigiKey Part Number | 448-S25HL01GTFAMHI010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL01GTFAMHI010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 166 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.23000 | ¥145.23 |
10 | ¥134.40300 | ¥1,344.03 |
25 | ¥132.58160 | ¥3,314.54 |
40 | ¥130.91550 | ¥5,236.62 |
80 | ¥114.73000 | ¥9,178.40 |
240 | ¥109.81025 | ¥26,354.46 |
480 | ¥109.09633 | ¥52,366.24 |