TPS3824-30DBVT | |
---|---|
DigiKey Part Number | 296-32483-2-ND - Tape & Reel (TR) 296-32483-1-ND - Cut Tape (CT) 296-32483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-30DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.79100 | ¥127.91 |
25 | ¥12.06520 | ¥301.63 |
100 | ¥10.27950 | ¥1,027.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.65176 | ¥2,412.94 |
500 | ¥8.44526 | ¥4,222.63 |
1,250 | ¥6.99751 | ¥8,746.89 |
2,500 | ¥6.51494 | ¥16,287.35 |
6,250 | ¥6.27366 | ¥39,210.38 |
12,500 | ¥6.03236 | ¥75,404.50 |