TEMT1020 | |
---|---|
DigiKey Part Number | 751-1053-2-ND - Tape & Reel (TR) 751-1053-1-ND - Cut Tape (CT) 751-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT1020 |
Description | PHOTOTRANSISTOR 730 TO 1000 NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TEMT1020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 880nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.14890 | ¥314.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.48576 | ¥2,485.76 |
2,000 | ¥2.31998 | ¥4,639.96 |
5,000 | ¥2.23715 | ¥11,185.75 |
10,000 | ¥2.20400 | ¥22,040.00 |
25,000 | ¥2.15428 | ¥53,857.00 |