PT42-21B/TR8 | |
---|---|
DigiKey Part Number | 1080-1389-2-ND - Tape & Reel (TR) 1080-1389-1-ND - Cut Tape (CT) 1080-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT42-21B/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.55300 | ¥35.53 |
100 | ¥2.34790 | ¥234.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.81289 | ¥1,812.89 |
2,000 | ¥1.63820 | ¥3,276.40 |
5,000 | ¥1.52896 | ¥7,644.80 |
10,000 | ¥1.47436 | ¥14,743.60 |
25,000 | ¥1.45252 | ¥36,313.00 |
50,000 | ¥1.39245 | ¥69,622.50 |