PT100MF0MP | |
---|---|
DigiKey Part Number | 1855-PT100MF0MPTR-ND - Tape & Reel (TR) 1855-PT100MF0MPCT-ND - Cut Tape (CT) 1855-PT100MF0MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT100MF0MP |
Description | SENSOR PHOTO 910NM UNIVERSAL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 910nm Universal 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PT100MF0MP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 910nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Universal | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.51400 | ¥45.14 |
100 | ¥2.95930 | ¥295.93 |
1,000 | ¥2.33630 | ¥2,336.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.18056 | ¥4,361.12 |
6,000 | ¥2.10268 | ¥12,616.08 |
10,000 | ¥2.07153 | ¥20,715.30 |