SCM-014TBT86 | |
---|---|
DigiKey Part Number | SCM-014TBT86TR-ND - Tape & Reel (TR) SCM-014TBT86CT-ND - Cut Tape (CT) SCM-014TBT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM-014TBT86 |
Description | SENSOR PHOTO 800NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SCM-014TBT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 0.5 µA | |
Wavelength | 800nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.15400 | ¥31.54 |
100 | ¥2.08610 | ¥208.61 |
1,000 | ¥1.61057 | ¥1,610.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45530 | ¥2,910.60 |
6,000 | ¥1.35828 | ¥8,149.68 |
10,000 | ¥1.30978 | ¥13,097.80 |
50,000 | ¥1.23701 | ¥61,850.50 |