IS31FL3730-QFLS2-TR

DigiKey Part Number
2521-IS31FL3730-QFLS2-TR-ND - Tape & Reel (TR)
2521-IS31FL3730-QFLS2-TRCT-ND - Cut Tape (CT)
2521-IS31FL3730-QFLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3730-QFLS2-TR
Description
IC LED DRVR LIN I2C 40MA 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear I2C Dimming 40mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.95000¥9.95
10¥8.86700¥88.67
25¥8.41280¥210.32
100¥6.91150¥691.15
250¥6.46128¥1,615.32
500¥5.70976¥2,854.88
1,000¥4.50777¥4,507.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.06303¥10,157.58
5,000¥3.85989¥19,299.45
12,500¥3.71477¥46,434.62
Manufacturers Standard Package