IS31FL3218-QFLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3218-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3218-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3218-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3218-QFLS2-TR |
Description | IC LED DRVR LIN I2C 38MA 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear I2C Dimming 38mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥7.89440 | ¥197.36 |
100 | ¥6.48410 | ¥648.41 |
250 | ¥6.06148 | ¥1,515.37 |
500 | ¥5.35656 | ¥2,678.28 |
1,000 | ¥4.22887 | ¥4,228.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.94694 | ¥9,867.35 |
5,000 | ¥3.74960 | ¥18,748.00 |
12,500 | ¥3.60864 | ¥45,108.00 |