IS31FL3218-GRLS2 | |
---|---|
DigiKey Part Number | 2521-IS31FL3218-GRLS2-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3218-GRLS2 |
Description | IC LED DRVR LIN I2C 38MA 24SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear I2C Dimming 38mA 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3218-GRLS2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
30 | ¥9.28800 | ¥278.64 |
120 | ¥7.62825 | ¥915.39 |
270 | ¥7.13096 | ¥1,925.36 |
510 | ¥6.30190 | ¥3,213.97 |
1,020 | ¥4.97514 | ¥5,074.64 |
2,520 | ¥4.64346 | ¥11,701.52 |
5,010 | ¥4.41129 | ¥22,100.56 |