IS31FL3726A-SALS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3726A-SALS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3726A-SALS4-CT-ND - Cut Tape (CT) 2521-IS31FL3726A-SALS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3726A-SALS4-TR |
Description | IC LED DRVR LIN NO 25.2MA 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register No Dimming 25.2mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3726A-SALS4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 25.2mA | |
Frequency | - | |
Dimming | No | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.68300 | ¥96.83 |
25 | ¥9.19480 | ¥229.87 |
100 | ¥7.55250 | ¥755.25 |
250 | ¥7.05976 | ¥1,764.94 |
500 | ¥6.23870 | ¥3,119.35 |
1,000 | ¥4.92535 | ¥4,925.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.06380 | ¥8,127.60 |