IS31FL3731-QFLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3731-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3731-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3731-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3731-QFLS2-TR |
Description | IC LED DRV LIN ANALOG 34MA 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Analog Dimming 34mA 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 34mA | |
Frequency | - | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.42800 | ¥114.28 |
25 | ¥10.77800 | ¥269.45 |
100 | ¥9.18430 | ¥918.43 |
250 | ¥8.62356 | ¥2,155.89 |
500 | ¥7.54564 | ¥3,772.82 |
1,000 | ¥6.25209 | ¥6,252.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.82092 | ¥14,552.30 |
5,000 | ¥5.60533 | ¥28,026.65 |
12,500 | ¥5.38974 | ¥67,371.75 |