3134 | |
---|---|
DigiKey Part Number | 1528-1699-ND |
Manufacturer | |
Manufacturer Product Number | 3134 |
Description | 15X7 CHARLIEPLEX LED RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IS31FL3731 LED Matrix Opto Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | IS31FL3731 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |