IS31FL3737B-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3737B-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3737B-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3737B-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3737B-QFLS4-TR |
Description | IC LED DRVR LIN I2C 42MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear I2C, PWM Dimming 42mA 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3737B-QFLS4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥13.04900 | ¥130.49 |
25 | ¥11.23480 | ¥280.87 |
100 | ¥9.19710 | ¥919.71 |
250 | ¥8.52768 | ¥2,131.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.07579 | ¥20,189.47 |