LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,246 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 350mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
1,135 In Stock | 1 : ¥54.51000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 670mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
5,210 In Stock | 1 : ¥56.81000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
244 In Stock | 1 : ¥89.17000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 5V | 28V | - | 350mA | - | - | - | SCP | - | -40°C ~ 85°C | 94% | Wire Leads | 0.75" L x 0.38" Dia (19.0mm x 9.7mm) | - | - | |||
175 In Stock | 1 : ¥116.41000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 15 ~ 50V | 700mA | 35 W | 3 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, UR | - | |||
407 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 500mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
389 In Stock | 1 : ¥53.69000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 5V | 1.4A | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 74% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
246 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 10V | 59V | 6 ~ 52V | 700mA | - | - | PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 50°C | 96% | Wire Leads | 1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm) | CE, EAC | - | |||
211 In Stock | 1 : ¥88.33000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 50V | 500mA | 25 W | - | Analog, PWM | OVP, SCP | - | -40°C ~ 70°C | 94% | Wire Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CE, EAC | - | |||
284 In Stock | 1 : ¥116.41000 Tray | Tray | Active | Not Verified | Constant Current | Boost | 1 | 18V | 32V | 21 ~ 64V | 700mA | 45 W | - | Analog, PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 70°C | 95% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm) | CE | - | |||
261 In Stock | 1 : ¥124.70000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 700mA | 6 W | 3 kV | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 65°C | 65% | Screw Terminal | 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm) | CE, cULus | - | |||
552 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 600mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
218 In Stock | 1 : ¥81.19000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 12V | 56V | 2 ~ 45V | 700mA | - | - | PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 55°C | 95% | Wire Leads | 1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm) | CE, EAC | - | |||
206 In Stock | 1 : ¥198.01000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 6V | 36V | 3 ~ 31V | 1A | 33 W | - | - | SCP | IP67 | -40°C ~ 71°C | 96% | Wire Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | - | |||
32 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 10V | 59V | 6 ~ 52V | 1.05A | - | - | PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 50°C | 96% | Wire Leads | 1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm) | CE, EAC | - | |||
59 In Stock | 1 : ¥72.24000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 6V | 700mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 72% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
83 In Stock | 1 : ¥118.93000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 1A | 32 W | - | Analog | SCP | - | -40°C ~ 80°C | 95% | Wire Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | - | |||
98 In Stock | 1 : ¥101.93000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 5V | 32V | 32V (Max) | 700mA | 22 W | - | - | SCP | - | -40°C ~ 80°C | 95% | Wire Leads | 0.83" L x 0.83" W (21.00mm x 21.00mm) | - | - | |||
22 In Stock 151 Factory | 1 : ¥137.18000 Box | Box | Active | Not Verified | Constant Current | Buck | 1 | 10V | 40V | 2 ~ 38V | 700mA | 26 W | - | - | SCP | IP66, NEMA 4 | -40°C ~ 60°C | 90% | Wire Leads | 1.26" L x 1.22" W x 0.59" H (32.0mm x 31.0mm x 15.0mm) | - | - | |||
18 In Stock | 1 : ¥175.03000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | - | Analog | SCP | IP67 | -40°C ~ 71°C | 96% | Wire Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥166.24000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | - | - | SCP | IP67 | -40°C ~ 71°C | 96% | Wire Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | - | |||
18 In Stock | 1 : ¥57.30000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 6 ~ 11V | 700mA | 8 W | 3.75 kV | - | SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥170.59000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | - | Analog | SCP | IP67 | -40°C ~ 71°C | 96% | Wire Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | - | |||
2 In Stock | 1 : ¥196.78000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 9V | 60V | 2 ~ 56V | 700mA | 39 W | - | Analog, PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 75°C | 96% | Wire Leads | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | EN, UL | - |