NLDD-700HW | |
---|---|
DigiKey Part Number | 1866-NLDD-700HW-ND |
Manufacturer | |
Manufacturer Product Number | NLDD-700HW |
Description | DC-DC CONSTANT CURRENT STEP-DOWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700mA 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 59V | |
Voltage - Output | 6 ~ 52V | |
Current - Output (Max) | 700mA | |
Dimming | PWM | |
Features | Remote On/Off, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |