LDD-700H-DA | |
---|---|
DigiKey Part Number | 1866-5291-ND |
Manufacturer | |
Manufacturer Product Number | LDD-700H-DA |
Description | LED DRIVER CC BUCK 3-45V 700MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700mA 3 ~ 45V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LDD-700H-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 50V | |
Voltage - Output | 3 ~ 45V | |
Current - Output (Max) | 700mA | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 8 Leads | |
Size / Dimension | 1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.47000 | ¥134.47 |
5 | ¥124.63600 | ¥623.18 |
10 | ¥120.63100 | ¥1,206.31 |