LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥94.49000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 50V | 3 ~ 45V | 1.05A | - | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 16-DIP Module, 8 Leads | 1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm) | CE | |||
15 In Stock | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 50V | 3 ~ 45V | 700mA | - | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 16-DIP Module, 8 Leads | 1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm) | CE | |||
4 In Stock | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 50V | 3 ~ 45V | 1.05A | 47 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Chassis Mount | Module, Wire Leads | 1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 50V | 3 ~ 45V | 350mA | 16 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Chassis Mount | Module, Wire Leads | 1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm) | CE, EAC | |||
5 In Stock | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 50V | 3 ~ 45V | 700mA | 32 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Chassis Mount | Module, Wire Leads | 1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 40V | 3 ~ 36V | 1.4A | - | PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 16-DIP Module, 8 Leads | 1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 40V | 3 ~ 36V | 1.4A | 50 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Chassis Mount | Module, Wire Leads | 1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥134.47000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 50V | 3 ~ 45V | 350mA | - | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 16-DIP Module, 8 Leads | 1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm) | CE |