RACD06-700 | |
---|---|
DigiKey Part Number | 945-1416-ND |
Manufacturer | |
Manufacturer Product Number | RACD06-700 |
Description | LED DRIVER CC AC/DC 3-12V 700MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 700mA 3 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD06-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 3 ~ 12V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 65°C | |
Efficiency | 65% | |
Termination Style | Screw Terminal | |
Size / Dimension | 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.075 lb (34.02 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
5 | ¥118.46800 | ¥592.34 |
10 | ¥112.23600 | ¥1,122.36 |
25 | ¥109.12160 | ¥2,728.04 |
50 | ¥101.32700 | ¥5,066.35 |
100 | ¥96.65070 | ¥9,665.07 |
250 | ¥93.53268 | ¥23,383.17 |
500 | ¥85.73828 | ¥42,869.14 |