3023-D-N-700 | |
---|---|
DigiKey Part Number | 788-1117-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-N-700 |
Description | LED DRIVER CC BUCK 32V 700MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 700mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 32V (Max) | |
Current - Output (Max) | 700mA | |
Power (Watts) | 22 W | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.83" L x 0.83" W (21.00mm x 21.00mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |
100 | ¥98.94970 | ¥9,894.97 |
250 | ¥96.05944 | ¥24,014.86 |