CXA1512-0000-000N00M230G

DigiKey Part Number
CXA1512-0000-000N00M230G-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000N00M230G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CreeLED, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1433lm (1380lm ~ 1485lm)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
114 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.92000¥29.92
10¥28.42800¥284.28
50¥27.62040¥1,381.02
100¥25.43560¥2,543.56
200¥23.13140¥4,626.28
500¥21.66518¥10,832.59
1,000¥19.97786¥19,977.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.