P6KE8.2CA | |
---|---|
DigiKey Part Number | 18-P6KE8.2CATR-ND - Tape & Reel (TR) 18-P6KE8.2CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2CA |
Description | TVS DO15 7V 600W BIDIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE8.2CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥2.05740 | ¥205.74 |
500 | ¥1.60650 | ¥803.25 |
1,000 | ¥1.30569 | ¥1,305.69 |
2,000 | ¥1.16723 | ¥2,334.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16723 | ¥4,668.92 |
8,000 | ¥1.10788 | ¥8,863.04 |
12,000 | ¥1.02874 | ¥12,344.88 |
28,000 | ¥1.00501 | ¥28,140.28 |