10756 | |
---|---|
DigiKey Part Number | 1066-1097-ND |
Manufacturer | |
Manufacturer Product Number | 10756 |
Description | LENS CLEAR 8-27DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 8° ~ 27° Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10756 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 30mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 8° ~ 27° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lextar, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba, Tridonic | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.09000 | ¥40.09 |
40 | ¥28.34750 | ¥1,133.90 |
80 | ¥23.21688 | ¥1,857.35 |
440 | ¥19.57280 | ¥8,612.03 |
960 | ¥17.95290 | ¥17,234.78 |
2,000 | ¥17.21052 | ¥34,421.04 |
4,920 | ¥16.87305 | ¥83,015.41 |