CPH3910-TL-E | |
---|---|
DigiKey Part Number | CPH3910-TL-EOSTR-ND - Tape & Reel (TR) CPH3910-TL-EOSCT-ND - Cut Tape (CT) CPH3910-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH3910-TL-E |
Description | JFET N-CH 25V 50MA 3CPH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 50 mA 400 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3910-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.8 V @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 5V | |
Power - Max | 400 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.13450 | ¥213.45 |
500 | ¥1.66636 | ¥833.18 |
1,000 | ¥1.35441 | ¥1,354.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21079 | ¥3,632.37 |
6,000 | ¥1.14922 | ¥6,895.32 |
9,000 | ¥1.06713 | ¥9,604.17 |
30,000 | ¥1.04250 | ¥31,275.00 |
75,000 | ¥1.01593 | ¥76,194.75 |