PCF8574PW | |
---|---|
DigiKey Part Number | 296-26295-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8574PW |
Description | IC XPNDR 100KHZ I2C 20TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥19.26400 | ¥192.64 |
25 | ¥16.60440 | ¥415.11 |
100 | ¥13.61300 | ¥1,361.30 |
250 | ¥12.15808 | ¥3,039.52 |
500 | ¥11.27024 | ¥5,635.12 |
1,000 | ¥10.53216 | ¥10,532.16 |