AQH0213A | |
---|---|
DigiKey Part Number | 255-5988-ND |
Manufacturer | |
Manufacturer Product Number | AQH0213A |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0213A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 300 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.64000 | ¥10.64 |
10 | ¥9.95700 | ¥99.57 |
25 | ¥8.84520 | ¥221.13 |
50 | ¥8.40560 | ¥420.28 |
100 | ¥7.96230 | ¥796.23 |
250 | ¥7.07772 | ¥1,769.43 |
500 | ¥6.63546 | ¥3,317.73 |
1,000 | ¥6.19301 | ¥6,193.01 |
5,000 | ¥5.97184 | ¥29,859.20 |